Add To Favorites
MAX4701EUE+ 2 Circuit IC Switch 2:2 75 Ohm 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.16600 $21.66
96 2.04750 $196.56
192 1.77448 $340.70
288 1.68351 $484.85
576 1.62500 $936.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4701EUE+-ND
Copy   MAX4701EUE+-ND
Quantity Available 369
Can ship immediately

Factory Stock ?: 14,592
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4701EUE+

Copy   MAX4701EUE+
Description IC SWITCH DUAL DPDT 16TSSOP
Copy   IC SWITCH DUAL DPDT 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 2:2 75 Ohm 16-TSSOP

Copy   2 Circuit IC Switch 2:2 75 Ohm 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit DPDT
Multiplexer/Demultiplexer Circuit 2:2
Number of Circuits 2
On-State Resistance (Max) 75 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 35ns, 20ns
-3db Bandwidth 250MHz
Charge Injection 0.5pC
Channel Capacitance (CS(off), CD(off)) 8pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -79dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX4701
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PCF8574DWR - Texas Instruments | 296-13108-1-ND DigiKey Electronics
  • PCF8574DWR
  • Texas Instruments
  • IC I/O EXPANDER I2C 8B 16SOIC
  • Unit Price $1.50000
  • 296-13108-1-ND
  • SN74LVC1G139DCUR - Texas Instruments | 296-18203-1-ND DigiKey Electronics
  • SN74LVC1G139DCUR
  • Texas Instruments
  • IC 2 TO 4 LINE DECODER US8
  • Unit Price $0.58000
  • 296-18203-1-ND
  • MC14052BDR2G - ON Semiconductor | MC14052BDR2GOSCT-ND DigiKey Electronics
  • MC14052BDR2G
  • ON Semiconductor
  • IC MUX/DEMUX DUAL 4X1 16SOIC
  • Unit Price $0.58000
  • MC14052BDR2GOSCT-ND
  • AP2141WG-7 - Diodes Incorporated | AP2141WGDICT-ND DigiKey Electronics
  • AP2141WG-7
  • Diodes Incorporated
  • IC PWR SW USB 1CH 0.5A SOT-25-5
  • Unit Price $0.56000
  • AP2141WGDICT-ND
  • NX3L2467PW,118 - NXP USA Inc. | 568-5300-1-ND DigiKey Electronics
  • NX3L2467PW,118
  • NXP USA Inc.
  • IC ANALOG SWITCH DPDT 16TSSOP
  • Unit Price $0.78000
  • 568-5300-1-ND
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4701EUE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.62500

18:09:59 12/12/2018