Add To Favorites
MAX4695ETC+ 2 Circuit IC Switch 2:1 60 Ohm 12-TQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
10 2.09900 $20.99
25 1.98440 $49.61
100 1.71990 $171.99
300 1.63170 $489.51
500 1.57500 $787.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4695ETC+-ND
Copy   MAX4695ETC+-ND
Quantity Available 222
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4695ETC+

Copy   MAX4695ETC+
Description IC SWITCH DUAL SPDT 12TQFN
Copy   IC SWITCH DUAL SPDT 12TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 2:1 60 Ohm 12-TQFN (3x3)

Copy   2 Circuit IC Switch 2:1 60 Ohm 12-TQFN (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 60 Ohm
Channel-to-Channel Matching (ΔRon) 500 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 30ns, 18ns
-3db Bandwidth 300MHz
Charge Injection 4pC
Channel Capacitance (CS(off), CD(off)) 7pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -82dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 12-WFQFN Exposed Pad
Supplier Device Package 12-TQFN (3x3)
Base Part Number MAX4695
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4695ETC+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 25,000 - Factory Stock ?
  • Unit Price: $1.57500

08:57:07 12/19/2018