Add To Favorites
MAX4691EGE+ 1 Circuit IC Switch 8:1 70 Ohm 16-QFN-EP (4x4)
Product Overview
Digi-Key Part Number MAX4691EGE+-ND
Copy   MAX4691EGE+-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4691EGE+

Copy   MAX4691EGE+
Description IC MULTIPLEXER 8X1 16QFN
Copy   IC MULTIPLEXER 8X1 16QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 8:1 70 Ohm 16-QFN-EP (4x4)

Copy   1 Circuit IC Switch 8:1 70 Ohm 16-QFN-EP (4x4)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 70 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 11 V
Voltage - Supply, Dual (V±) ±2 V ~ 5.5 V
Switch Time (Ton, Toff) (Max) 300ns, 100ns
-3db Bandwidth -
Charge Injection 0.1pC
Channel Capacitance (CS(off), CD(off)) 9pF, 68pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -75dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN-EP (4x4)
Base Part Number MAX4691
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX4999ETJ+ - Maxim Integrated | MAX4999ETJ+-ND DigiKey Electronics
  • MAX4999ETJ+
  • Maxim Integrated
  • IC MULTIPLEXER 8X1 32TQFN
  • Unit Price $6.01000
  • MAX4999ETJ+-ND
  • INA226AIDGSR - Texas Instruments | 296-29034-1-ND DigiKey Electronics
  • INA226AIDGSR
  • Texas Instruments
  • IC MONITOR PWR/CURR BIDIR 10MSOP
  • Unit Price $2.88000
  • 296-29034-1-ND
  • FDMA6676PZ - ON Semiconductor | FDMA6676PZCT-ND DigiKey Electronics
  • FDMA6676PZ
  • ON Semiconductor
  • MOSFET P-CH 30V 11A
  • Unit Price $1.01000
  • FDMA6676PZCT-ND
Additional Resources
Standard Package ? 75
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 $3.75
10 3.36500 $33.65
75 3.18147 $238.61
150 2.75733 $413.60
300 2.61590 $784.77
525 2.52501 $1,325.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4691EGE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $2.47500

13:22:11 9/20/2018