Add To Favorites
MAX4684ETB+T 2 Circuit IC Switch 2:1 800 mOhm 10-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.49000 $4.49
1,000 2.08265 $2,082.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4684ETB+T-ND
Copy   MAX4684ETB+T-ND
Quantity Available 3,143
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4684ETB+T

Copy   MAX4684ETB+T
Description IC SWITCH DUAL SPDT 10TDFN
Copy   IC SWITCH DUAL SPDT 10TDFN
Detailed Description

2 Circuit IC Switch 2:1 800 mOhm 10-TDFN-EP (3x3)

Copy   2 Circuit IC Switch 2:1 800 mOhm 10-TDFN-EP (3x3)
Documents & Media
Datasheets MAX4684-85
Part Numbering System
Mfg Application Notes Selecting the Right CMOS Analog Switch
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 800 mOhm
Channel-to-Channel Matching (ΔRon) 60 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 50ns, 30ns
-3db Bandwidth -
Charge Injection 200pC
Channel Capacitance (CS(off), CD(off)) 84pF, 37pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -68dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x3)
Base Part Number MAX4684
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4684ETB+
MAX4684ETB+TTR
MAX4684ETB+TTR-ND

12:06:06 12/10/2018