Add To Favorites
MAX4679EUE+ 4 Circuit IC Switch 1:1 1.6 Ohm 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.28000 $5.28
10 4.77100 $47.71
96 4.54896 $436.70
192 3.96250 $760.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4679EUE+-ND
Copy   MAX4679EUE+-ND
Quantity Available 604
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4679EUE+

Copy   MAX4679EUE+
Description IC SWITCH QUAD SPST 16TSSOP
Copy   IC SWITCH QUAD SPST 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 1.6 Ohm 16-TSSOP

Copy   4 Circuit IC Switch 1:1 1.6 Ohm 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO/NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 1.6 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm
Voltage - Supply, Single (V+) 2.7 V ~ 11 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 5.5 V
Switch Time (Ton, Toff) (Max) 350ns, 150ns
-3db Bandwidth 66MHz
Charge Injection 85pC
Channel Capacitance (CS(off), CD(off)) 85pF, 85pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -84dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX4679
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX4820EUP+ - Maxim Integrated | MAX4820EUP+-ND DigiKey Electronics
  • MAX4820EUP+
  • Maxim Integrated
  • IC RELAY DRIVER 8CHAN 20-TSSOP
  • Unit Price $4.32000
  • MAX4820EUP+-ND
  • MC100EPT24DG - ON Semiconductor | MC100EPT24DGOS-ND DigiKey Electronics
  • MC100EPT24DG
  • ON Semiconductor
  • IC TRNSLTR UNIDIRECTIONAL 8SOIC
  • Unit Price $8.93000
  • MC100EPT24DGOS-ND
  • MAX4678EUE+ - Maxim Integrated | MAX4678EUE+-ND DigiKey Electronics
  • MAX4678EUE+
  • Maxim Integrated
  • IC SWITCH QUAD SPST 16TSSOP
  • Unit Price $5.60000
  • MAX4678EUE+-ND
  • 1060985-1 - TE Connectivity AMP Connectors | A98542-ND DigiKey Electronics
  • 1060985-1
  • TE Connectivity AMP Connectors
  • CONN MCX RCPT STR 50 OHM PCB
  • Unit Price $3.13000
  • A98542-ND
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4679EUE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $3.58750

02:28:06 1/16/2019