Add To Favorites
MAX4665ESE+ 4 Circuit IC Switch 1:1 4 Ohm 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.38000 $7.38
10 6.66700 $66.67
50 6.35700 $317.85
100 5.53750 $553.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4665ESE+-ND
Copy   MAX4665ESE+-ND
Quantity Available 1,457
Can ship immediately

Factory Stock ?: 350
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4665ESE+

Copy   MAX4665ESE+
Description IC SWITCH QUAD SPST 16SOIC
Copy   IC SWITCH QUAD SPST 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 4 Ohm 16-SO

Copy   4 Circuit IC Switch 1:1 4 Ohm 16-SO
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 4 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm
Voltage - Supply, Single (V+) 4.5 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 275ns, 175ns
-3db Bandwidth -
Charge Injection 300pC
Channel Capacitance (CS(off), CD(off)) 34pF, 34pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -60dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX4665
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4665ESE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.62500

08:15:10 1/21/2019