MAX4662CAE 4 Circuit IC Switch 1:1 2.5 Ohm 16-SSOP
Product Overview
Digi-Key Part Number MAX4662CAE-ND
Copy   MAX4662CAE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4662CAE

Copy   MAX4662CAE
Description IC SWITCH ANALOG SSOP
Copy   IC SWITCH ANALOG SSOP
Detailed Description

4 Circuit IC Switch 1:1 2.5 Ohm 16-SSOP

Copy   4 Circuit IC Switch 1:1 2.5 Ohm 16-SSOP
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX4662CAE+-ND MAX4662CAE+ Maxim Integrated Tube ? 1,073 - Immediate
$8.01000 1
Documents & Media
Datasheets MAX4661-63
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 2.5 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 4.5 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 275ns, 175ns
-3db Bandwidth -
Charge Injection 300pC
Channel Capacitance (CS(off), CD(off)) 55pF, 55pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -59dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 76

07:56:55 9/19/2018