Add To Favorites
MAX4661CAE+ 4 Circuit IC Switch 1:1 2.5 Ohm 16-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.57000 $7.57
10 6.95800 $69.58
76 6.66921 $506.86
152 6.43750 $978.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4661CAE+-ND
Copy   MAX4661CAE+-ND
Quantity Available 1,145
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4661CAE+

Copy   MAX4661CAE+
Description IC SWITCH QUAD SPST 16SSOP
Copy   IC SWITCH QUAD SPST 16SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 2.5 Ohm 16-SSOP

Copy   4 Circuit IC Switch 1:1 2.5 Ohm 16-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 2.5 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 4.5 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 275ns, 175ns
-3db Bandwidth -
Charge Injection 300pC
Channel Capacitance (CS(off), CD(off)) 55pF, 55pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -59dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number MAX4661
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 76
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4661CAE+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.97500

10:42:21 12/15/2018