Add To Favorites
MAX4660EUA+ 1 Circuit IC Switch 2:1 25 Ohm 8-uMax-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.45000 $8.45
10 7.76800 $77.68
50 7.44620 $372.31
100 7.18750 $718.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4660EUA+-ND
Copy   MAX4660EUA+-ND
Quantity Available 1,061
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4660EUA+

Copy   MAX4660EUA+
Description IC SWITCH SPDT 8UMAX
Copy   IC SWITCH SPDT 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 2:1 25 Ohm 8-uMax-EP

Copy   1 Circuit IC Switch 2:1 25 Ohm 8-uMax-EP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 25 Ohm
Channel-to-Channel Matching (ΔRon) 400 mOhm
Voltage - Supply, Single (V+) 9 V ~ 40 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth 225MHz
Charge Injection 1.5pC
Channel Capacitance (CS(off), CD(off)) 6pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -76dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-uMax-EP
Base Part Number MAX4660
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TXS0102YZPR - Texas Instruments | 296-21932-1-ND DigiKey Electronics
  • TXS0102YZPR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 8DSBGA
  • Unit Price $0.81000
  • 296-21932-1-ND
  • EEF-HE0K101R - Panasonic Electronic Components | PCE2128CT-ND DigiKey Electronics
  • EEF-HE0K101R
  • Panasonic Electronic Components
  • CAP ALUM POLY 100UF 20% 8V SMD
  • Unit Price $3.28000
  • PCE2128CT-ND
  • CFS-0802MC - Nidec Copal Electronics | 563-2030-5-ND DigiKey Electronics
  • CFS-0802MC
  • Nidec Copal Electronics
  • SWITCH DIP SPST 100MA 6V
  • Unit Price $2.53000
  • 563-2030-5-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4660EUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.55000
  • Cut Tape (CT) ? : MAX4660EUA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,025 - Immediate
  • Unit Price: $3.90000
  • Digi-Reel® ? : MAX4660EUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,025 - Immediate
  • Unit Price: Digi-Reel®

02:12:24 12/14/2018