MAX4659EUA-T 1 Circuit IC Switch 2:1 25 Ohm 8-uMAX
Product Overview
Digi-Key Part Number MAX4659EUA-T-ND
Copy   MAX4659EUA-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4659EUA-T

Copy   MAX4659EUA-T
Description IC SWITCH ANALOG UMAX
Copy   IC SWITCH ANALOG UMAX
Detailed Description

1 Circuit IC Switch 2:1 25 Ohm 8-uMAX

Copy   1 Circuit IC Switch 2:1 25 Ohm 8-uMAX
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
MAX4659EUA+TR-ND MAX4659EUA+T Maxim Integrated Tape & Reel (TR) ? 0
$2.61250 2,500 Not applicable
Documents & Media
Datasheets MAX4659-60
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
EDA / CAD Models MAX4659EUA-T by SnapEDA
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 25 Ohm
Channel-to-Channel Matching (ΔRon) 400 mOhm
Voltage - Supply, Single (V+) 9 V ~ 40 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth 225MHz
Charge Injection 1.5pC
Channel Capacitance (CS(off), CD(off)) 6pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -76dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-uMAX
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

20:42:55 1/16/2019