Add To Favorites
MAX4657EUA+ 1 Circuit IC Switch 1:1 10 Ohm 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.71000 $3.71
10 3.33200 $33.32
50 3.15000 $157.50
100 2.73000 $273.00
250 2.59000 $647.50
500 2.50000 $1,250.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4657EUA+-ND
Copy   MAX4657EUA+-ND
Quantity Available 350
Can ship immediately

Factory Stock ?: 250
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4657EUA+

Copy   MAX4657EUA+
Description IC SWITCH SPST 8UMAX
Copy   IC SWITCH SPST 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 1:1 10 Ohm 8-uMAX

Copy   1 Circuit IC Switch 1:1 10 Ohm 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 10 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 9 V ~ 40 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 200ns, 100ns
-3db Bandwidth 210MHz
Charge Injection 23pC
Channel Capacitance (CS(off), CD(off)) 25pF, 25pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX4657
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4657EUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 17,500 - Factory Stock ?
  • Unit Price: $2.22500

15:15:06 12/15/2018