Add To Favorites
MAX4656ETA+T 1 Circuit IC Switch 1:1 10 Ohm 8-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.87000 $4.87
10 4.59000 $45.90
25 3.67200 $91.80
50 3.48840 $174.42
100 3.21300 $321.30
250 3.04776 $761.94
500 2.93760 $1,468.80
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4656ETA+TCT-ND
Copy   MAX4656ETA+TCT-ND
Quantity Available 4,875
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4656ETA+T

Copy   MAX4656ETA+T
Description IC SWITCH SPST 8TDFN
Copy   IC SWITCH SPST 8TDFN
Detailed Description

1 Circuit IC Switch 1:1 10 Ohm 8-TDFN-EP (3x3)

Copy   1 Circuit IC Switch 1:1 10 Ohm 8-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 10 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 9 V ~ 40 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 200ns, 100ns
-3db Bandwidth 210MHz
Charge Injection 23pC
Channel Capacitance (CS(off), CD(off)) 25pF, 25pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -
Operating Temperature -
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4656ETA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4656ETA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.25828
  • Digi-Reel® ? : MAX4656ETA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,875 - Immediate
  • Unit Price: Digi-Reel®

00:14:17 10/17/2018