Add To Favorites
MAX4645EUT+T 1 Circuit IC Switch 1:1 2.5 Ohm SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 $1.87
10 1.68200 $16.82
25 1.59000 $39.75
100 1.37780 $137.78
250 1.30716 $326.79
500 1.26176 $630.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4645EUT+TCT-ND
Copy   MAX4645EUT+TCT-ND
Quantity Available 3,517
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4645EUT+T

Copy   MAX4645EUT+T
Description IC ANALOG SWITCH SPST SOT23-6
Copy   IC ANALOG SWITCH SPST SOT23-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 1:1 2.5 Ohm SOT-23-6

Copy   1 Circuit IC Switch 1:1 2.5 Ohm SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 2.5 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 15ns, 10ns
-3db Bandwidth -
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 17pF, 17pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX4645
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADG801BRTZ-500RL7 - Analog Devices Inc. | ADG801BRTZ-500RL7CT-ND DigiKey Electronics
  • ADG801BRTZ-500RL7
  • Analog Devices Inc.
  • IC SWITCH SPST SOT23-6
  • Unit Price $2.86000
  • ADG801BRTZ-500RL7CT-ND
Additional Resources
Standard Package ? 1
Other Names MAX4645EUT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4645EUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.22500
  • Digi-Reel® ? : MAX4645EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,517 - Immediate
  • Unit Price: Digi-Reel®

12:55:58 12/12/2018