Add To Favorites
MAX4639ESE+ 2 Circuit IC Switch 4:1 3.5 Ohm 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.72000 $3.72
10 3.34200 $33.42
50 3.15900 $157.95
100 2.80800 $280.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4639ESE+-ND
Copy   MAX4639ESE+-ND
Quantity Available 894
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4639ESE+

Copy   MAX4639ESE+
Description IC MULTIPLEXER DUAL 4X1 16SOIC
Copy   IC MULTIPLEXER DUAL 4X1 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 4:1 3.5 Ohm 16-SO

Copy   2 Circuit IC Switch 4:1 3.5 Ohm 16-SO
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 3.5 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) ±2.5V
Switch Time (Ton, Toff) (Max) 18ns, 7ns
-3db Bandwidth 85MHz
Charge Injection 13pC
Channel Capacitance (CS(off), CD(off)) 9pF, 20pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -85dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX4639
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4639ESE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.77500

04:27:12 1/21/2019