Add To Favorites
Product Overview
Digi-Key Part Number MAX4638EUE+-ND
Quantity Available 6,576
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4638EUE+

Description IC MULTIPLEXER 8X1 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 8:1 3.5 Ohm 16-TSSOP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 3.5 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) ±2.5V
Switch Time (Ton, Toff) (Max) 18ns, 7ns
-3db Bandwidth 50MHz
Charge Injection 13pC
Channel Capacitance (CS(off), CD(off)) 9pF, 40pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -85dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX4638
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX4639EUE+ - Maxim Integrated | MAX4639EUE+-ND DigiKey Electronics
  • MAX4639EUE+
  • Maxim Integrated
  • IC MULTIPLEXER DUAL 4X1 16TSSOP
  • Unit Price $3.30000
  • MAX4639EUE+-ND
  • ADG708BRUZ - Analog Devices Inc. | ADG708BRUZ-ND DigiKey Electronics
  • ADG708BRUZ
  • Analog Devices Inc.
  • IC MULTIPLEXER 8X1 16TSSOP
  • Unit Price $3.66000
  • ADG708BRUZ-ND
Additional Resources
Standard Package ? 96

18:49:12 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
10 3.13500 $31.35
25 2.92760 $73.19
50 2.88160 $144.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4638EUE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.78521
Send Feedback