USD
Favorite

MAX4638EUE+T 1 Circuit IC Switch 8:1 3.5Ohm 16-TSSOP
Price & Procurement
5,998 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.61000 $4.61
10 4.14100 $41.41
25 3.91480 $97.87
100 3.21890 $321.89
250 2.88828 $722.07
500 2.87988 $1,439.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : MAX4638EUE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,240 - Immediate
  • Unit Price: $4.55000
  • Tape & Reel (TR)  : MAX4638EUE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $2.79600
  • Cut Tape (CT)  : MAX4638EUE+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,998 - Immediate
  • Unit Price: $4.61000

MAX4638EUE+T

Datasheet
Digi-Key Part Number MAX4638EUE+TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX4638EUE+T
Copy  
Description IC MULTIPLEXER 8X1 16TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 8:1 3.5Ohm 16-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 3.5Ohm
Channel-to-Channel Matching (ΔRon) 100mOhm
Voltage - Supply, Single (V+) 1.8V ~ 5.5V
Voltage - Supply, Dual (V±) ±2.5V
Switch Time (Ton, Toff) (Max) 18ns, 7ns
-3db Bandwidth 50MHz
Charge Injection 13pC
Channel Capacitance (CS(off), CD(off)) 9pF, 40pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -85dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX4638
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX4639EUE+T

IC MULTIPLEXER DUAL 4X1 16TSSOP

Maxim Integrated

$4.61000 Details

MAX4638EUE+

IC MULTIPLEXER 8X1 16TSSOP

Maxim Integrated

$4.55000 Details
Additional Resources
Standard Package 1
Other Names MAX4638EUE+TDKR