Add To Favorites
MAX4636EUB+T 2 Circuit IC Switch 2:1 4 Ohm 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 $2.66
10 2.38500 $23.85
25 2.25480 $56.37
100 1.95430 $195.43
250 1.85404 $463.51
500 1.78962 $894.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4636EUB+CT-ND
Copy   MAX4636EUB+CT-ND
Quantity Available 1,321
Can ship immediately

Factory Stock ?: 27,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4636EUB+T

Copy   MAX4636EUB+T
Description IC SWITCH DUAL SPDT 10UMAX
Copy   IC SWITCH DUAL SPDT 10UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 2:1 4 Ohm 10-uMAX

Copy   2 Circuit IC Switch 2:1 4 Ohm 10-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 4 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 14ns, 6ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 9pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -67dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DP83848IVVX/NOPB - Texas Instruments | DP83848IVVX/NOPBCT-ND DigiKey Electronics
  • DP83848IVVX/NOPB
  • Texas Instruments
  • IC TXRX ETHERNET 48LQFP
  • Unit Price $5.28000
  • DP83848IVVX/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX4636EUB+CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX4636EUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,475 - Immediate
    700 - Factory Stock ?
  • Unit Price: $2.58000
  • Tape & Reel (TR) ? : MAX4636EUB+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 27,500 - Factory Stock ?
  • Unit Price: $1.73750
  • Digi-Reel® ? : MAX4636EUB+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,321 - Immediate
    27,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:01:14 11/21/2018