Add To Favorites
MAX4631EPE+ 2 Circuit IC Switch 1:1 85 Ohm 16-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.44000 $4.44
10 4.21800 $42.18
25 3.93000 $98.25
50 3.86020 $193.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4631EPE+-ND
Copy   MAX4631EPE+-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4631EPE+

Copy   MAX4631EPE+
Description IC SWITCH DUAL SPST 16DIP
Copy   IC SWITCH DUAL SPST 16DIP
Detailed Description

2 Circuit IC Switch 1:1 85 Ohm 16-PDIP

Copy   2 Circuit IC Switch 1:1 85 Ohm 16-PDIP
Documents & Media
Datasheets MAX4631-33
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 85 Ohm
Channel-to-Channel Matching (ΔRon) 3 Ohm
Voltage - Supply, Single (V+) 9 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 150ns, 100ns
-3db Bandwidth -
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 18pF, 18pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -66dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
Base Part Number MAX4631
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

23:05:42 10/21/2018