Add To Favorites
MAX4628EUT+T 1 Circuit IC Switch 1:1 500 mOhm SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.16000 $3.16
10 2.98400 $29.84
25 2.38680 $59.67
50 2.26740 $113.37
100 2.08850 $208.85
250 1.98104 $495.26
500 1.51562 $757.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4628EUT+T-ND
Copy   MAX4628EUT+T-ND
Quantity Available 4,949
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4628EUT+T

Copy   MAX4628EUT+T
Description IC SWITCH SPST SOT23-6
Copy   IC SWITCH SPST SOT23-6
Detailed Description

1 Circuit IC Switch 1:1 500 mOhm SOT-23-6

Copy   1 Circuit IC Switch 1:1 500 mOhm SOT-23-6
Documents & Media
Datasheets MAX4626-28
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 500 mOhm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 50ns, 30ns
-3db Bandwidth -
Charge Injection 40pC
Channel Capacitance (CS(off), CD(off)) 65pF, 65pF
Current - Leakage (IS(off)) (Max) 2nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX4628
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4628EUT+
MAX4628EUT+TTR
MAX4628EUT+TTR-ND

13:48:21 12/16/2018