Add To Favorites
MAX4627EUK+T 1 Circuit IC Switch 1:1 500 mOhm SOT-23-5
Product Overview
Digi-Key Part Number MAX4627EUK+TCT-ND
Copy   MAX4627EUK+TCT-ND
Quantity Available 959
Can ship immediately

Factory Stock ?: 12,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4627EUK+T

Copy   MAX4627EUK+T
Description IC SWITCH SPST SOT23-5
Copy   IC SWITCH SPST SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 1:1 500 mOhm SOT-23-5

Copy   1 Circuit IC Switch 1:1 500 mOhm SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 500 mOhm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 50ns, 30ns
-3db Bandwidth -
Charge Injection 40pC
Channel Capacitance (CS(off), CD(off)) 65pF, 65pF
Current - Leakage (IS(off)) (Max) 2nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX4627
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC2919IMS-3.3#PBF - Linear Technology/Analog Devices | LTC2919IMS-3.3#PBF-ND DigiKey Electronics
  • LTC2919IMS-3.3#PBF
  • Linear Technology/Analog Devices
  • IC MONITOR PREC 3.3V 10-MSOP
  • Unit Price $4.38000
  • LTC2919IMS-3.3#PBF-ND
  • MAX6063AEUR+T - Maxim Integrated | MAX6063AEUR+TCT-ND DigiKey Electronics
  • MAX6063AEUR+T
  • Maxim Integrated
  • IC VREF SERIES 3V SOT23-3
  • Unit Price $5.87000
  • MAX6063AEUR+TCT-ND
  • RRH140P03TB1 - Rohm Semiconductor | RRH140P03TB1CT-ND DigiKey Electronics
  • RRH140P03TB1
  • Rohm Semiconductor
  • MOSFET P-CH 30V 14A SOP8
  • Unit Price $2.89000
  • RRH140P03TB1CT-ND
  • MAX3283EAUT+T - Maxim Integrated | MAX3283EAUT+TCT-ND DigiKey Electronics
  • MAX3283EAUT+T
  • Maxim Integrated
  • IC RCVR RS485/422 SOT23-6
  • Unit Price $1.51000
  • MAX3283EAUT+TCT-ND
  • MC74HC1G14DFT1G - ON Semiconductor | MC74HC1G14DFT1GOSCT-ND DigiKey Electronics
  • MC74HC1G14DFT1G
  • ON Semiconductor
  • IC INVERTER SCHMITT 1CH SC88A
  • Unit Price $0.32000
  • MC74HC1G14DFT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX4627EUK+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.04200 $20.42
25 1.93040 $48.26
100 1.67310 $167.31
250 1.58728 $396.82
500 1.53212 $766.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4627EUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Factory Stock ?
  • Unit Price: $1.48750
  • Digi-Reel® ? : MAX4627EUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 959 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:44:36 9/26/2018