• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MAX4624EZT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX4624EZT

Description IC ANALOG SWITCH SPDT SOT23-5
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1 Circuit IC Switch 2:1 1 Ohm

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX4624EZT+TTR-ND MAX4624EZT+T Maxim Integrated Tape & Reel (TR) ? 5,000 - Immediate
$1.61844 2,500
Documents & Media
Datasheets MAX4624-25
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 1 Ohm
Channel-to-Channel Matching (ΔRon) 60 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 50ns, 50ns
-3db Bandwidth -
Charge Injection 65pC
Channel Capacitance (CS(off), CD(off)) 32pF
Current - Leakage (IS(off)) (Max) 2nA
Crosstalk -57dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 1

21:59:32 6/22/2018

Send Feedback