Add To Favorites
MAX4623ESE+ 2 Circuit IC Switch 2:1 5 Ohm 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.20000 $8.20
10 7.40500 $74.05
50 7.06020 $353.01
100 6.15000 $615.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4623ESE+-ND
Copy   MAX4623ESE+-ND
Quantity Available 949
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4623ESE+

Copy   MAX4623ESE+
Description IC SWITCH DUAL DPST 16SOIC
Copy   IC SWITCH DUAL DPST 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 2:1 5 Ohm 16-SO

Copy   2 Circuit IC Switch 2:1 5 Ohm 16-SO
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit DPST - NO
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 5 Ohm
Channel-to-Channel Matching (ΔRon) 250 mOhm
Voltage - Supply, Single (V+) 4.5 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 250ns, 200ns
-3db Bandwidth -
Charge Injection 480pC
Channel Capacitance (CS(off), CD(off)) 34pF, 34pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -60dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX4623
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX4519ESD+ - Maxim Integrated | MAX4519ESD+-ND DigiKey Electronics
  • MAX4519ESD+
  • Maxim Integrated
  • IC MULTIPLEXER 2X2 14SOIC
  • Unit Price $2.88000
  • MAX4519ESD+-ND
  • DG303BDJ-E3 - Vishay Siliconix | DG303BDJ-E3-ND DigiKey Electronics
  • DG303BDJ-E3
  • Vishay Siliconix
  • IC SWITCH CMOS 14DIP
  • Unit Price $3.85000
  • DG303BDJ-E3-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4623ESE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

01:58:56 10/16/2018