Add To Favorites
MAX4619CSE+ 3 Circuit IC Switch 2:1 10 Ohm 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.83000 $1.83
10 1.64200 $16.42
50 1.55260 $77.63
100 1.38000 $138.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4619CSE+-ND
Copy   MAX4619CSE+-ND
Quantity Available 418
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4619CSE+

Copy   MAX4619CSE+
Description IC MUX/SW TRIPLE LV SPDT 16-SOIC
Copy   IC MUX/SW TRIPLE LV SPDT 16-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

3 Circuit IC Switch 2:1 10 Ohm 16-SO

Copy   3 Circuit IC Switch 2:1 10 Ohm 16-SO
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 3
On-State Resistance (Max) 10 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm
Voltage - Supply, Single (V+) 2 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 15ns, 10ns
-3db Bandwidth -
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 5pF, 8.5pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -96dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX4619
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • THS4011CD - Texas Instruments | 296-2404-5-ND DigiKey Electronics
  • THS4011CD
  • Texas Instruments
  • IC OPAMP VFB 290MHZ 8SOIC
  • Unit Price $5.57000
  • 296-2404-5-ND
  • LP3892EMR-1.2/NOPB - Texas Instruments | LP3892EMR-1.2/NOPB-ND DigiKey Electronics
  • LP3892EMR-1.2/NOPB
  • Texas Instruments
  • IC REG LIN 1.2V 1.5A 8SO PWRPAD
  • Unit Price $4.45000
  • LP3892EMR-1.2/NOPB-ND
  • LT1122DS8#PBF - Linear Technology/Analog Devices | LT1122DS8#PBF-ND DigiKey Electronics
  • LT1122DS8#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP JFET 13MHZ 8SO
  • Unit Price $5.43000
  • LT1122DS8#PBF-ND
  • CHP-081TA - Nidec Copal Electronics | 563-1019-1-ND DigiKey Electronics
  • CHP-081TA
  • Nidec Copal Electronics
  • SWITCH PIANO DIP SPST 100MA 6V
  • Unit Price $2.96000
  • 563-1019-1-ND
  • LT3030HFE#PBF - Linear Technology/Analog Devices | LT3030HFE#PBF-ND DigiKey Electronics
  • LT3030HFE#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR POS ADJ 20TSSOP
  • Unit Price $8.56000
  • LT3030HFE#PBF-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4619CSE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.43750

01:00:37 1/24/2019