Add To Favorites
MAX4618EUE+ 2 Circuit IC Switch 4:1 10 Ohm 16-TSSOP
Product Overview
Digi-Key Part Number MAX4618EUE+-ND
Copy   MAX4618EUE+-ND
Quantity Available 2,385
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4618EUE+

Copy   MAX4618EUE+
Description IC MULTIPLEXER DUAL 4X1 16TSSOP
Copy   IC MULTIPLEXER DUAL 4X1 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 4:1 10 Ohm 16-TSSOP

Copy   2 Circuit IC Switch 4:1 10 Ohm 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 10 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm
Voltage - Supply, Single (V+) 2 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 15ns, 10ns
-3db Bandwidth -
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 5pF, 15pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -96dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX4618
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS5A21366DCUR - Texas Instruments | 296-24304-1-ND DigiKey Electronics
  • TS5A21366DCUR
  • Texas Instruments
  • IC SWITCH DUAL SPST US8
  • Unit Price $1.23000
  • 296-24304-1-ND
  • USBLC6-2P6 - STMicroelectronics | 497-5026-1-ND DigiKey Electronics
  • USBLC6-2P6
  • STMicroelectronics
  • TVS DIODE 5.25V 17V SOT666
  • Unit Price $0.58000
  • 497-5026-1-ND
  • MCP1825S-3302E/DB - Microchip Technology | MCP1825S-3302E/DB-ND DigiKey Electronics
  • MCP1825S-3302E/DB
  • Microchip Technology
  • IC REG LIN 3.3V 500MA SOT223-3
  • Unit Price $0.53000
  • MCP1825S-3302E/DB-ND
  • CRA06E08333R0FTA - Vishay Dale | CRA6E833.0ACT-ND DigiKey Electronics
  • CRA06E08333R0FTA
  • Vishay Dale
  • RES ARRAY 4 RES 33 OHM 1206
  • Unit Price $0.43000
  • CRA6E833.0ACT-ND
Additional Resources
Standard Package ? 96
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 $2.47
10 2.21600 $22.16
96 2.09479 $201.10
192 1.81547 $348.57
288 1.72236 $496.04
576 1.66250 $957.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4618EUE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.62500

02:22:17 9/23/2018