Add To Favorites
MAX4618CPE+ 2 Circuit IC Switch 4:1 10 Ohm 16-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.54900 $25.49
25 2.40960 $60.24
100 2.08850 $208.85
250 1.98136 $495.34
500 1.91250 $956.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4618CPE+-ND
Copy   MAX4618CPE+-ND
Quantity Available 563
Can ship immediately

Factory Stock ?: 4,525
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4618CPE+

Copy   MAX4618CPE+
Description IC MULTIPLEXER DUAL 4X1 16DIP
Copy   IC MULTIPLEXER DUAL 4X1 16DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 4:1 10 Ohm 16-PDIP

Copy   2 Circuit IC Switch 4:1 10 Ohm 16-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 10 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm
Voltage - Supply, Single (V+) 2 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 15ns, 10ns
-3db Bandwidth -
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 5pF, 15pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -96dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
Base Part Number MAX4618
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

10:48:16 12/12/2018