Add To Favorites
MAX4616CUD+ 4 Circuit IC Switch 1:1 10 Ohm 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.33200 $23.32
96 2.20500 $211.68
192 1.91099 $366.91
288 1.81299 $522.14
576 1.75000 $1,008.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4616CUD+-ND
Copy   MAX4616CUD+-ND
Quantity Available 176
Can ship immediately

Factory Stock ?: 2,496
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4616CUD+

Copy   MAX4616CUD+
Description IC SWITCH QUAD SPST 14TSSOP
Copy   IC SWITCH QUAD SPST 14TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 10 Ohm 14-TSSOP

Copy   4 Circuit IC Switch 1:1 10 Ohm 14-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO/NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 10 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm
Voltage - Supply, Single (V+) 2 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 12ns, 10ns
-3db Bandwidth 70MHz
Charge Injection 6.5pC
Channel Capacitance (CS(off), CD(off)) 5pF, 5pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -96dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number MAX4616
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX4615CUD+ - Maxim Integrated | MAX4615CUD+-ND DigiKey Electronics
  • MAX4615CUD+
  • Maxim Integrated
  • IC SWITCH QUAD SPST 14TSSOP
  • Unit Price $1.86000
  • MAX4615CUD+-ND
  • SN65LVDS33PWR - Texas Instruments | 296-31720-1-ND DigiKey Electronics
  • SN65LVDS33PWR
  • Texas Instruments
  • IC DIFF RECEIVER H-S 16-TSSOP
  • Unit Price $2.88000
  • 296-31720-1-ND
  • PCA9500PW,118 - NXP USA Inc. | 568-11918-1-ND DigiKey Electronics
  • PCA9500PW,118
  • NXP USA Inc.
  • IC I/O EXPANDER I2C 8B 16TSSOP
  • Unit Price $2.02000
  • 568-11918-1-ND
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4616CUD+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.75000

01:07:58 12/10/2018