Add To Favorites
MAX4614EPD+ 4 Circuit IC Switch 1:1 10 Ohm 14-PDIP
Product Overview
Digi-Key Part Number MAX4614EPD+-ND
Copy   MAX4614EPD+-ND
Quantity Available 129
Can ship immediately

Factory Stock ?: 6,750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4614EPD+

Copy   MAX4614EPD+
Description IC SWITCH QUAD SPST 14DIP
Copy   IC SWITCH QUAD SPST 14DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 10 Ohm 14-PDIP

Copy   4 Circuit IC Switch 1:1 10 Ohm 14-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 10 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm
Voltage - Supply, Single (V+) 2 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 12ns, 10ns
-3db Bandwidth 70MHz
Charge Injection 6.5pC
Channel Capacitance (CS(off), CD(off)) 5pF, 5pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -96dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
Base Part Number MAX4614
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 $3.08
10 2.76600 $27.66
25 2.61440 $65.36
100 2.26590 $226.59
250 2.14972 $537.43
500 2.07500 $1,037.50

Submit a request for quotation on quantities greater than those displayed.

12:10:25 9/23/2018