Add To Favorites
MAX4614CSD+ 4 Circuit IC Switch 1:1 10 Ohm 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.45700 $14.57
50 1.37700 $68.85
100 1.22400 $122.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4614CSD+-ND
Copy   MAX4614CSD+-ND
Quantity Available 1,097
Can ship immediately

Factory Stock ?: 3,450
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4614CSD+

Copy   MAX4614CSD+
Description IC SWITCH QUAD SPST 14SOIC
Copy   IC SWITCH QUAD SPST 14SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 10 Ohm 14-SOIC

Copy   4 Circuit IC Switch 1:1 10 Ohm 14-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 10 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm
Voltage - Supply, Single (V+) 2 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 12ns, 10ns
-3db Bandwidth 70MHz
Charge Injection 6.5pC
Channel Capacitance (CS(off), CD(off)) 5pF, 5pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -96dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX4614
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4614CSD+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

20:37:35 1/20/2019