Add To Favorites
MAX4613ETE+ 4 Circuit IC Switch 1:1 70 Ohm 16-TQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.21000 $3.21
10 2.88200 $28.82
60 2.72483 $163.49
120 2.36142 $283.37
300 2.24037 $672.11
540 2.16250 $1,167.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4613ETE+-ND
Copy   MAX4613ETE+-ND
Quantity Available 180
Can ship immediately

Factory Stock ?: 180
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4613ETE+

Copy   MAX4613ETE+
Description IC SWITCH QUAD SPST 16TQFN
Copy   IC SWITCH QUAD SPST 16TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 70 Ohm 16-TQFN (5x5)

Copy   4 Circuit IC Switch 1:1 70 Ohm 16-TQFN (5x5)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO/NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 70 Ohm
Channel-to-Channel Matching (ΔRon) 4 Ohm (Max)
Voltage - Supply, Single (V+) 4.5 V ~ 40 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 250ns, 120ns
-3db Bandwidth -
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 4pF, 4pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -100dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (5x5)
Base Part Number MAX4613
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4613ETE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.76250

06:30:06 12/17/2018