Add To Favorites
MAX4610CPD+ 4 Circuit IC Switch 1:1 100 Ohm 14-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.23000 $2.23
10 2.11900 $21.19
25 1.98000 $49.50
50 1.94320 $97.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4610CPD+-ND
Copy   MAX4610CPD+-ND
Quantity Available 290
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4610CPD+

Copy   MAX4610CPD+
Description IC SWITCH QUAD SPST 14DIP
Copy   IC SWITCH QUAD SPST 14DIP
Detailed Description

4 Circuit IC Switch 1:1 100 Ohm 14-PDIP

Copy   4 Circuit IC Switch 1:1 100 Ohm 14-PDIP
Documents & Media
Datasheets MAX4610-12
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4610CPD+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 1 Ohm
Voltage - Supply, Single (V+) 2 V ~ 12 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 65ns, 28ns
-3db Bandwidth 300MHz
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 16pF, 16pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -80dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
Base Part Number MAX4610
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

14:10:55 10/23/2018