Add To Favorites
MAX4602CAE+ 4 Circuit IC Switch 1:1 2.5 Ohm 16-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.36000 $7.36
10 6.76900 $67.69
76 6.48789 $493.08
152 6.26250 $951.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4602CAE+-ND
Copy   MAX4602CAE+-ND
Quantity Available 947
Can ship immediately

Factory Stock ?: 2,128
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4602CAE+

Copy   MAX4602CAE+
Description IC SWITCH QUAD SPST 16SSOP
Copy   IC SWITCH QUAD SPST 16SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 2.5 Ohm 16-SSOP

Copy   4 Circuit IC Switch 1:1 2.5 Ohm 16-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 2.5 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 4.5 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 250ns, 350ns
-3db Bandwidth -
Charge Injection 120pC
Channel Capacitance (CS(off), CD(off)) 55pF, 55pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -59dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number MAX4602
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX314LCUE+ - Maxim Integrated | MAX314LCUE+-ND DigiKey Electronics
  • MAX314LCUE+
  • Maxim Integrated
  • IC SWITCH QUAD SPST 16TSSOP
  • Unit Price $6.45000
  • MAX314LCUE+-ND
  • LTC1597ACG#PBF - Linear Technology/Analog Devices | LTC1597ACG#PBF-ND DigiKey Electronics
  • LTC1597ACG#PBF
  • Linear Technology/Analog Devices
  • IC D/A CONV 16BIT PAR 28-SSOP
  • Unit Price $45.62000
  • LTC1597ACG#PBF-ND
  • DG412CUE+ - Maxim Integrated | DG412CUE+-ND DigiKey Electronics
  • DG412CUE+
  • Maxim Integrated
  • IC SWITCH QUAD SPST 16TSSOP
  • Unit Price $3.39000
  • DG412CUE+-ND
  • MAX4700CAE+ - Maxim Integrated | MAX4700CAE+-ND DigiKey Electronics
  • MAX4700CAE+
  • Maxim Integrated
  • IC SWITCH DUAL SPST 16SSOP
  • Unit Price $7.64000
  • MAX4700CAE+-ND
Additional Resources
Standard Package ? 76
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4602CAE+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 38,000 - Factory Stock ?
  • Unit Price: $4.86250

07:58:44 1/23/2019