Add To Favorites
MAX4594ELT+T 1 Circuit IC Switch 1:1 10 Ohm 6-uDFN (1.5x1.0)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.59000 $1.59
10 1.50500 $15.05
25 1.20360 $30.09
50 1.14340 $57.17
100 1.05320 $105.32
250 0.99900 $249.75
500 0.76430 $382.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4594ELT+T-ND
Copy   MAX4594ELT+T-ND
Quantity Available 4,460
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4594ELT+T

Copy   MAX4594ELT+T
Description IC SWITCH SPST 6UDFN
Copy   IC SWITCH SPST 6UDFN
Detailed Description

1 Circuit IC Switch 1:1 10 Ohm 6-uDFN (1.5x1.0)

Copy   1 Circuit IC Switch 1:1 10 Ohm 6-uDFN (1.5x1.0)
Documents & Media
Datasheets MAX4594-4597
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4594ELT+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 10 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 2 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 35ns, 40ns
-3db Bandwidth 300MHz
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 8pF, 8pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
Base Part Number MAX4594
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PGA112AIDGST - Texas Instruments | 296-23315-1-ND DigiKey Electronics
  • PGA112AIDGST
  • Texas Instruments
  • IC OPAMP PGA 10MHZ RRO 10VSSOP
  • Unit Price $2.76000
  • 296-23315-1-ND
  • MAX1555EZK+T - Maxim Integrated | MAX1555EZK+TCT-ND DigiKey Electronics
  • MAX1555EZK+T
  • Maxim Integrated
  • IC BATT CHRGR LI+ 1CELL SOT23-5
  • Unit Price $2.03000
  • MAX1555EZK+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX4594ELT+
MAX4594ELT+TTR
MAX4594ELT+TTR-ND

05:28:23 10/17/2018