Add To Favorites
MAX4592CSE+ 4 Circuit IC Switch 1:1 20 Ohm 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.46000 $4.46
10 4.03300 $40.33
50 3.84580 $192.29
100 3.35000 $335.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4592CSE+-ND
Copy   MAX4592CSE+-ND
Quantity Available 265
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4592CSE+

Copy   MAX4592CSE+
Description IC SWITCH QUAD SPST 16SOIC
Copy   IC SWITCH QUAD SPST 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 20 Ohm 16-SO

Copy   4 Circuit IC Switch 1:1 20 Ohm 16-SO
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 20 Ohm
Channel-to-Channel Matching (ΔRon) 500 mOhm
Voltage - Supply, Single (V+) 3 V ~ 16 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 80ns, 45ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 9pF, 9pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -85dB @ 10MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX4592
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4592CSE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

05:23:19 10/23/2018