Add To Favorites
MAX4585EUB+ Audio, Video Switch IC 1 Channel 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.02000 $2.02
10 1.91900 $19.19
25 1.79000 $44.75
50 1.76180 $88.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4585EUB+-ND
Copy   MAX4585EUB+-ND
Quantity Available 180
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4585EUB+

Copy   MAX4585EUB+
Description IC AUDIO/VIDEO SWITCH 10UMAX
Copy   IC AUDIO/VIDEO SWITCH 10UMAX
Detailed Description

Audio, Video Switch IC 1 Channel 10-uMAX

Copy   Audio, Video Switch IC 1 Channel 10-uMAX
Documents & Media
Datasheets MAX4584-85
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4585EUB+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Applications Audio, Video
Multiplexer/Demultiplexer Circuit 1:1, 2:1
Switch Circuit SPST, SPDT
Number of Channels 1
On-State Resistance (Max) 65 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 300MHz
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX4585
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4585EUB+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

08:10:00 10/15/2018