Add To Favorites
MAX4581ASE+ 1 Circuit IC Switch 8:1 80 Ohm 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
10 1.74800 $17.48
25 1.63000 $40.75
50 1.60640 $80.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4581ASE+-ND
Copy   MAX4581ASE+-ND
Quantity Available 231
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4581ASE+

Copy   MAX4581ASE+
Description IC MULTIPLEXER 8X1 16SOIC
Copy   IC MULTIPLEXER 8X1 16SOIC
Detailed Description

1 Circuit IC Switch 8:1 80 Ohm 16-SO

Copy   1 Circuit IC Switch 8:1 80 Ohm 16-SO
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 80 Ohm
Channel-to-Channel Matching (ΔRon) 1 Ohm
Voltage - Supply, Single (V+) 2 V ~ 12 V
Voltage - Supply, Dual (V±) ±2 V ~ 6 V
Switch Time (Ton, Toff) (Max) 200ns, 100ns
-3db Bandwidth -
Charge Injection 0.5pC
Channel Capacitance (CS(off), CD(off)) 4pF, 18pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -78dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX4581
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4581ASE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.55000

20:52:03 10/22/2018