Add To Favorites
MAX4576EUA+ 2 Circuit IC Switch 1:1 70 Ohm 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.39900 $23.99
50 2.26800 $113.40
100 1.96560 $196.56
250 1.86480 $466.20
500 1.80000 $900.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4576EUA+-ND
Copy   MAX4576EUA+-ND
Quantity Available 166
Can ship immediately

Factory Stock ?: 1,150
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4576EUA+

Copy   MAX4576EUA+
Description IC SWITCH DUAL SPST 8UMAX
Copy   IC SWITCH DUAL SPST 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 1:1 70 Ohm 8-uMAX

Copy   2 Circuit IC Switch 1:1 70 Ohm 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 70 Ohm
Channel-to-Channel Matching (ΔRon) 500 mOhm
Voltage - Supply, Single (V+) 2 V ~ 12 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 150ns, 80ns
-3db Bandwidth 300MHz
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 20pF, 12pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -90dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX4576
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4576EUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.80000

10:41:00 12/10/2018