Add To Favorites
MAX4575ESA+ 2 Circuit IC Switch 1:1 70 Ohm 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.39900 $23.99
25 2.26800 $56.70
100 1.96560 $196.56
300 1.86480 $559.44
500 1.80000 $900.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4575ESA+-ND
Copy   MAX4575ESA+-ND
Quantity Available 435
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4575ESA+

Copy   MAX4575ESA+
Description IC SWITCH DUAL SPST 8SOIC
Copy   IC SWITCH DUAL SPST 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 1:1 70 Ohm 8-SOIC

Copy   2 Circuit IC Switch 1:1 70 Ohm 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 70 Ohm
Channel-to-Channel Matching (ΔRon) 500 mOhm
Voltage - Supply, Single (V+) 2 V ~ 12 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 150ns, 80ns
-3db Bandwidth 300MHz
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 20pF, 12pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -90dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX4575
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

20:08:32 10/23/2018