Add To Favorites
MAX4568EUK+T 1 Circuit IC Switch 1:1 70 Ohm SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.16000 $3.16
10 2.98400 $29.84
25 2.38680 $59.67
50 2.26740 $113.37
100 2.08850 $208.85
250 1.98104 $495.26
500 1.90946 $954.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4568EUK+TCT-ND
Copy   MAX4568EUK+TCT-ND
Quantity Available 3,351
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4568EUK+T

Copy   MAX4568EUK+T
Description IC ANALOG SWITCH SPST SOT23-5
Copy   IC ANALOG SWITCH SPST SOT23-5
Detailed Description

1 Circuit IC Switch 1:1 70 Ohm SOT-23-5

Copy   1 Circuit IC Switch 1:1 70 Ohm SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 70 Ohm
Channel-to-Channel Matching (ΔRon) 500 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 12 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 150ns, 80ns
-3db Bandwidth -
Charge Injection 6pC
Channel Capacitance (CS(off), CD(off)) 20pF, 12pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX4568
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4568EUK+TCT
MAX4568EUKT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4568EUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.46788
  • Digi-Reel® ? : MAX4568EUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,351 - Immediate
  • Unit Price: Digi-Reel®

04:44:12 1/23/2019