Add To Favorites
MAX4566ESE+ Video Switch IC 2 Channel 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.39000 $3.39
10 3.22100 $32.21
25 3.01000 $75.25
50 2.95360 $147.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4566ESE+-ND
Copy   MAX4566ESE+-ND
Quantity Available 250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4566ESE+

Copy   MAX4566ESE+
Description IC VIDEO SWITCH DUAL SPST 16SOIC
Copy   IC VIDEO SWITCH DUAL SPST 16SOIC
Detailed Description

Video Switch IC 2 Channel 16-SO

Copy   Video Switch IC 2 Channel 16-SO
Documents & Media
Datasheets MAX4565-67
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4566ESE+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Applications Video
Multiplexer/Demultiplexer Circuit 1:1
Switch Circuit SPST
Number of Channels 2
On-State Resistance (Max) 60 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 12 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 6 V
-3db Bandwidth 350MHz
Features Bi-Directional, Break-Before-Make, T-Switch Configuration
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX4566
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

03:55:01 10/22/2018