Add To Favorites
Product Overview
Digi-Key Part Number MAX4562EEE+-ND
Quantity Available 114
Can ship immediately

Factory Stock ?: 1,200
Manufacturer

Manufacturer Part Number

MAX4562EEE+

Description IC AUD/VID SWITCH I2C 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Audio, Video Switch IC 4 Channel 16-QSOP

Documents & Media
Datasheets MAX4562/63
Part Numbering System
Mfg Application Notes Analog Switch Expands I²C Interface
EDA / CAD Models MAX4562EEE+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Applications Audio, Video
Multiplexer/Demultiplexer Circuit 2:1, 1:2
Switch Circuit SPST, SPDT
Number of Channels 4
On-State Resistance (Max) 30 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 300MHz
Features Break-Before-Make, I²C, T-Switch Configuration
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX4562
 
Additional Resources
Standard Package ? 100

02:11:49 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.97000 $3.97
10 3.77100 $37.71
25 3.52360 $88.09
50 3.46800 $173.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4562EEE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback