Photo Not Available
MAX4560CPE+ 3 Circuit IC Switch 2:1 160 Ohm
Product Overview
Digi-Key Part Number MAX4560CPE+-ND
Copy   MAX4560CPE+-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4560CPE+

Copy   MAX4560CPE+
Description IC MUX/SW ANLG LV CMOS 16-DIP
Copy   IC MUX/SW ANLG LV CMOS 16-DIP
Detailed Description

3 Circuit IC Switch 2:1 160 Ohm

Copy   3 Circuit IC Switch 2:1 160 Ohm
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 3
On-State Resistance (Max) 160 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm
Voltage - Supply, Single (V+) 2 V ~ 12 V
Voltage - Supply, Dual (V±) ±2 V ~ 6 V
Switch Time (Ton, Toff) (Max) 150ns, 120ns
-3db Bandwidth -
Charge Injection 2.4pC
Channel Capacitance (CS(off), CD(off)) 2pF, 4pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -93dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

20:30:35 9/21/2018