Add To Favorites
MAX4560CEE+ 3 Circuit IC Switch 2:1 160 Ohm 16-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.36000 $4.36
10 3.91500 $39.15
25 3.70120 $92.53
100 3.20780 $320.78
300 3.04327 $912.98
500 2.93750 $1,468.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4560CEE+-ND
Copy   MAX4560CEE+-ND
Quantity Available 200
Can ship immediately

Factory Stock ?: 900
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4560CEE+

Copy   MAX4560CEE+
Description IC MULTIPLEXER TRIPLE 1X2 16QSOP
Copy   IC MULTIPLEXER TRIPLE 1X2 16QSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

3 Circuit IC Switch 2:1 160 Ohm 16-QSOP

Copy   3 Circuit IC Switch 2:1 160 Ohm 16-QSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 3
On-State Resistance (Max) 160 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm
Voltage - Supply, Single (V+) 2 V ~ 12 V
Voltage - Supply, Dual (V±) ±2 V ~ 6 V
Switch Time (Ton, Toff) (Max) 150ns, 120ns
-3db Bandwidth -
Charge Injection 2.4pC
Channel Capacitance (CS(off), CD(off)) 2pF, 4pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -93dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX4560
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4560CEE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

06:54:39 12/12/2018