Add To Favorites
MAX4559CEE+ 2 Circuit IC Switch 4:1 160 Ohm 16-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.27000 $4.27
10 3.83200 $38.32
25 3.62240 $90.56
100 3.13950 $313.95
300 2.97850 $893.55
500 2.87500 $1,437.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4559CEE+-ND
Copy   MAX4559CEE+-ND
Quantity Available 225
Can ship immediately

Factory Stock ?: 1,800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4559CEE+

Copy   MAX4559CEE+
Description IC MULTIPLEXER DUAL 4X1 16QSOP
Copy   IC MULTIPLEXER DUAL 4X1 16QSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 4:1 160 Ohm 16-QSOP

Copy   2 Circuit IC Switch 4:1 160 Ohm 16-QSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 160 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm
Voltage - Supply, Single (V+) 2 V ~ 12 V
Voltage - Supply, Dual (V±) ±2 V ~ 6 V
Switch Time (Ton, Toff) (Max) 150ns, 120ns
-3db Bandwidth -
Charge Injection 2.4pC
Channel Capacitance (CS(off), CD(off)) 2.5pF, 6pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -93dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX4559
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

14:04:25 10/18/2018