Add To Favorites
MAX4558CSE+T 1 Circuit IC Switch 8:1 160 Ohm 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.39000 $4.39
10 3.94700 $39.47
25 3.73120 $93.28
100 3.23370 $323.37
250 3.06784 $766.96
500 2.96126 $1,480.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4558CSE+TCT-ND
Copy   MAX4558CSE+TCT-ND
Quantity Available 5,618
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4558CSE+T

Copy   MAX4558CSE+T
Description IC MULTIPLEXER 8X1 16SOIC
Copy   IC MULTIPLEXER 8X1 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 8:1 160 Ohm 16-SO

Copy   1 Circuit IC Switch 8:1 160 Ohm 16-SO
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 160 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm
Voltage - Supply, Single (V+) 2 V ~ 12 V
Voltage - Supply, Dual (V±) ±2 V ~ 6 V
Switch Time (Ton, Toff) (Max) 150ns, 120ns
-3db Bandwidth -
Charge Injection 2.4pC
Channel Capacitance (CS(off), CD(off)) 2.5pF, 10pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -93dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX4558
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4558CSE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX4558CSE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 364 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: $4.27000
  • Tape & Reel (TR) ? : MAX4558CSE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $2.87500
  • Digi-Reel® ? : MAX4558CSE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,618 - Immediate
  • Unit Price: Digi-Reel®

03:56:04 12/17/2018