Add To Favorites
MAX4553CEE+ 4 Circuit IC Switch 1:1 120 Ohm 16-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 2.54600 $25.46
25 2.37000 $59.25
50 2.33180 $116.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4553CEE+-ND
Copy   MAX4553CEE+-ND
Quantity Available 198
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4553CEE+

Copy   MAX4553CEE+
Description IC SWITCH QUAD SPST 16QSOP
Copy   IC SWITCH QUAD SPST 16QSOP
Detailed Description

4 Circuit IC Switch 1:1 120 Ohm 16-QSOP

Copy   4 Circuit IC Switch 1:1 120 Ohm 16-QSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO/NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 120 Ohm
Channel-to-Channel Matching (ΔRon) 1 Ohm
Voltage - Supply, Single (V+) 2 V ~ 12 V
Voltage - Supply, Dual (V±) ±2 V ~ 6 V
Switch Time (Ton, Toff) (Max) 110ns, 90ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 3.5pF, 3pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -90dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX4553
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4553CEE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

10:54:19 10/20/2018