Add To Favorites
MAX4546CSE+T Video Switch IC 2 Channel 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.78000 $6.78
10 6.40100 $64.01
25 5.12040 $128.01
50 4.86440 $243.22
100 4.48040 $448.04
250 4.24996 $1,062.49
500 4.09634 $2,048.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4546CSE+TCT-ND
Copy   MAX4546CSE+TCT-ND
Quantity Available 4,969
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4546CSE+T

Copy   MAX4546CSE+T
Description IC VIDEO SWITCH DUAL SPST 16SOIC
Copy   IC VIDEO SWITCH DUAL SPST 16SOIC
Detailed Description

Video Switch IC 2 Channel 16-SOIC

Copy   Video Switch IC 2 Channel 16-SOIC
Documents & Media
Datasheets MAX4545-47
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Video
Multiplexer/Demultiplexer Circuit 1:1
Switch Circuit SPST
Number of Channels 2
On-State Resistance (Max) 20 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 12 V
Voltage - Supply, Dual (V±) ±2.6 V ~ 6 V
-3db Bandwidth 300MHz
Features Bi-Directional, Break-Before-Make, T-Switch Configuration
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4546CSE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX4546CSE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
    2,800 - Factory Stock ?
  • Unit Price: $4.26000
  • Tape & Reel (TR) ? : MAX4546CSE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.14907
  • Digi-Reel® ? : MAX4546CSE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,969 - Immediate
  • Unit Price: Digi-Reel®

15:49:20 10/23/2018