Add To Favorites
MAX4536EEE+ 4 Circuit IC Switch 1:1 100 Ohm 16-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.10000 $2.10
10 1.88300 $18.83
25 1.77960 $44.49
100 1.54250 $154.25
300 1.46337 $439.01
500 1.41250 $706.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4536EEE+-ND
Copy   MAX4536EEE+-ND
Quantity Available 153
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4536EEE+

Copy   MAX4536EEE+
Description IC SWITCH QUAD SPST 16QSOP
Copy   IC SWITCH QUAD SPST 16QSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 100 Ohm 16-QSOP

Copy   4 Circuit IC Switch 1:1 100 Ohm 16-QSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 1 Ohm
Voltage - Supply, Single (V+) 2 V ~ 12 V
Voltage - Supply, Dual (V±) ±2 V ~ 6 V
Switch Time (Ton, Toff) (Max) 100ns, 50ns
-3db Bandwidth -
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 2pF, 2pF
Current - Leakage (IS(off)) (Max) 2nA
Crosstalk -75dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX4536
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4536EEE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.41250

13:21:21 12/15/2018