Add To Favorites
MAX4533EAP+ 4 Circuit IC Switch 2:1 175 Ohm 20-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.65000 $7.65
10 6.90800 $69.08
66 6.58667 $434.72
132 5.73750 $757.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4533EAP+-ND
Copy   MAX4533EAP+-ND
Quantity Available 420
Can ship immediately

Factory Stock ?: 132
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4533EAP+

Copy   MAX4533EAP+
Description IC SWITCH QUAD SPDT 20SSOP
Copy   IC SWITCH QUAD SPDT 20SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 2:1 175 Ohm 20-SSOP

Copy   4 Circuit IC Switch 2:1 175 Ohm 20-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 4
On-State Resistance (Max) 175 Ohm
Channel-to-Channel Matching (ΔRon) 1 Ohm
Voltage - Supply, Single (V+) 9 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 250ns, 150ns
-3db Bandwidth -
Charge Injection 1.5pC
Channel Capacitance (CS(off), CD(off)) 5pF
Current - Leakage (IS(off)) (Max) 20nA
Crosstalk -66dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number MAX4533
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AQW212A - Panasonic Electric Works | 255-1560-5-ND DigiKey Electronics
  • AQW212A
  • Panasonic Electric Works
  • SSR RELAY SPST-NO 500MA 0-60V
  • Unit Price $5.16000
  • 255-1560-5-ND
  • AQW214A - Panasonic Electric Works | 255-1159-5-ND DigiKey Electronics
  • AQW214A
  • Panasonic Electric Works
  • SSR RELAY SPST-NO 100MA 0-400V
  • Unit Price $8.22000
  • 255-1159-5-ND
  • LTC1595AIS8#PBF - Linear Technology/Analog Devices | LTC1595AIS8#PBF-ND DigiKey Electronics
  • LTC1595AIS8#PBF
  • Linear Technology/Analog Devices
  • IC D/A CONV 16BIT MULTPLYNG8SOIC
  • Unit Price $47.97000
  • LTC1595AIS8#PBF-ND
Additional Resources
Standard Package ? 66
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4533EAP+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

22:14:03 1/21/2019