Add To Favorites
MAX4531CWP+ 2 Circuit IC Switch 4:1 75 Ohm 20-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.48200 $24.82
36 2.34667 $84.48
108 2.03389 $219.66
252 1.92956 $486.25
504 1.86250 $938.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4531CWP+-ND
Copy   MAX4531CWP+-ND
Quantity Available 106
Can ship immediately

Factory Stock ?: 9,324
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4531CWP+

Copy   MAX4531CWP+
Description IC MULTIPLEXER DUAL 4X1 20SOIC
Copy   IC MULTIPLEXER DUAL 4X1 20SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 4:1 75 Ohm 20-SOIC

Copy   2 Circuit IC Switch 4:1 75 Ohm 20-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 75 Ohm
Channel-to-Channel Matching (ΔRon) 1 Ohm
Voltage - Supply, Single (V+) 2 V ~ 12 V
Voltage - Supply, Dual (V±) ±2 V ~ 6 V
Switch Time (Ton, Toff) (Max) 150ns, 100ns
-3db Bandwidth -
Charge Injection 1.5pC
Channel Capacitance (CS(off), CD(off)) 3pF, 15pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -92dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number MAX4531
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 36
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4531CWP+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

14:51:10 12/16/2018