Add To Favorites
MAX4528ESA+ 2 Circuit IC Switch 2:1 110 Ohm 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.07000 $2.07
10 1.85600 $18.56
25 1.75520 $43.88
100 1.56000 $156.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4528ESA+-ND
Copy   MAX4528ESA+-ND
Quantity Available 1,081
Can ship immediately

Factory Stock ?: 17,200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4528ESA+

Copy   MAX4528ESA+
Description IC SWITCH DUAL SPDT 8SOIC
Copy   IC SWITCH DUAL SPDT 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 2:1 110 Ohm 8-SOIC

Copy   2 Circuit IC Switch 2:1 110 Ohm 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 110 Ohm
Channel-to-Channel Matching (ΔRon) 3 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 12 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 6 V
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth -
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 13pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX4528
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC2415IGN#PBF - Linear Technology/Analog Devices | LTC2415IGN#PBF-ND DigiKey Electronics
  • LTC2415IGN#PBF
  • Linear Technology/Analog Devices
  • IC A/D CONV 24BIT MICRPWR 16SSOP
  • Unit Price $12.43000
  • LTC2415IGN#PBF-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4528ESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.58750

07:59:43 1/20/2019